Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 24 → 230V ac/dc Coil, SPDT, 1-Pole, 6A Load
- RS Stock No.:
- 892-8861
- Mfr. Part No.:
- 1122970000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£20.80
(exc. VAT)
£24.96
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 89 unit(s) shipping from 09 February 2026
- Plus 60 unit(s) shipping from 09 February 2026
- Plus 130 unit(s) shipping from 16 February 2026
Units | Per unit |
|---|---|
| 1 - 4 | £20.80 |
| 5 - 9 | £20.19 |
| 10 + | £19.34 |
*price indicative
- RS Stock No.:
- 892-8861
- Mfr. Part No.:
- 1122970000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Coil Voltage | 24 → 230V ac/dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 1 | |
| Series | TRZ | |
| Load Current Rating | 6A | |
| Maximum Input Voltage | 230V ac/dc | |
| Minimum Input Voltage | 24V ac/dc | |
| Terminal Type | Spring Clamp | |
| Switching Voltage | 250V ac | |
| Depth | 6.4mm | |
| Height | 88mm | |
| Length | 90mm | |
| Contact Material | Silver Alloy | |
| Input Current | (24 V dc) 22 mA, (24 V ac) 28 mA, (230 V ac) 4mA | |
| Relay Type | Interface Relay | |
| Input Voltage Range | 24 → 230V ac/dc | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 90 x 6.4 x 88mm | |
| Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input | |
| Standards Met | CE, CULus, EAC, RoHS Compliant | |
| Relay Switching Classification | General Purpose Relay | |
| Turn On Time | <22ms | |
| Accessory Type | Relay Module | |
| Turn Off Time | <100ms | |
| Operating Temperature Range | -40 → +60°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Coil Voltage 24 → 230V ac/dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 1 | ||
Series TRZ | ||
Load Current Rating 6A | ||
Maximum Input Voltage 230V ac/dc | ||
Minimum Input Voltage 24V ac/dc | ||
Terminal Type Spring Clamp | ||
Switching Voltage 250V ac | ||
Depth 6.4mm | ||
Height 88mm | ||
Length 90mm | ||
Contact Material Silver Alloy | ||
Input Current (24 V dc) 22 mA, (24 V ac) 28 mA, (230 V ac) 4mA | ||
Relay Type Interface Relay | ||
Input Voltage Range 24 → 230V ac/dc | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 90 x 6.4 x 88mm | ||
Special Features Illuminated Ejection Lever, Various Protective Circuits in the Input | ||
Standards Met CE, CULus, EAC, RoHS Compliant | ||
Relay Switching Classification General Purpose Relay | ||
Turn On Time <22ms | ||
Accessory Type Relay Module | ||
Turn Off Time <100ms | ||
Operating Temperature Range -40 → +60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Weidmuller Interface Relay, 6A Switching Current, 250V AC Switching Voltage - TRZ TERMSERIES - 1122970000
Features & Benefits
• LED status indicator for fast troubleshooting
• Long mechanical lifespan of five million switching cycles for long-lasting performance
• Burning stops in 10 seconds or less for safety in the event of fire
• IP20 rating indicates it's touch-proof and protected against objects over 12mm in size
Applications
• Medical and healthcare equipment
• Power distribution
Is this component safe to use in harsh environments?
Related links
- Weidmuller TRZ Series Interface Relay 230V Coil 1-Pole, 6A Load
- Weidmuller TRS Series Interface Relay 24 → 230V ac/dc Coil 1-Pole, 6A Load
- WAGO 857 Series Relay Module 24 → 230V ac/dc Coil 1-Pole, 6A Load
- Weidmuller TRZ Series Interface Relay 24V Coil 1-Pole
- Weidmuller TRZ Series Interface Relay 110V Coil 1-Pole
- Weidmuller TRS Series Interface Relay 24 → 230V ac/dc Coil 2-Pole, 8A Load
- Weidmuller TRZ Series Interface Relay 230V Coil 2-Pole
- Weidmuller TRZ Series Interface Relay 24V Coil 2-Pole
