Grayhill 70-IDC Series Interface Relay Module, PCB Mount, 32V Coil
- RS Stock No.:
- 877-8411
- Mfr. Part No.:
- 70-IDC5
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-8411
- Mfr. Part No.:
- 70-IDC5
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Coil Voltage | 32V | |
| Mounting Type | PCB Mount | |
| Series | 70-IDC | |
| Terminal Type | PCB Pin | |
| Depth | 15.2mm | |
| Height | 31.8mm | |
| Length | 43.2mm | |
| Input Current | 18mA | |
| Dimensions | 43.2 x 15.2 x 31.8mm | |
| Special Features | Built-In Status LED, Optical Isolation, Transient Protection | |
| Maximum Operating Temperature | 100°C | |
| Standards Met | CE, CSA, TUV, UL Listed | |
| Turn Off Time | 0.4ms | |
| Operating Temperature Range | -40 → +100°C | |
| Turn On Time | 0.2ms | |
| Input Resistance | 1.8kΩ | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Coil Voltage 32V | ||
Mounting Type PCB Mount | ||
Series 70-IDC | ||
Terminal Type PCB Pin | ||
Depth 15.2mm | ||
Height 31.8mm | ||
Length 43.2mm | ||
Input Current 18mA | ||
Dimensions 43.2 x 15.2 x 31.8mm | ||
Special Features Built-In Status LED, Optical Isolation, Transient Protection | ||
Maximum Operating Temperature 100°C | ||
Standards Met CE, CSA, TUV, UL Listed | ||
Turn Off Time 0.4ms | ||
Operating Temperature Range -40 → +100°C | ||
Turn On Time 0.2ms | ||
Input Resistance 1.8kΩ | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Grayhill 70 Series AC Interface Modules
The 70 series interface modules come in various package sizes making them an ideal option for a number of potential applications and circuits. These include Standard (70-), Mini (70M-), G5 (70G-) and OpenLine (70L-). The G5 and OpenLine modules are equipped with replaceable 5x20mm glass fuses, 5A for G5 and 3.15A for Open Line.
These units feature a built in status LEDs making monitoring much easier. They also offer transient protection and meet the requirements of IEEE472 (Surge Withstanding Capability Test).
These units feature a built in status LEDs making monitoring much easier. They also offer transient protection and meet the requirements of IEEE472 (Surge Withstanding Capability Test).
Features:
SPST, Normally Open
Zero Crossing Turn-On
Optical isolation
OpenLine® and G5 modules provide replaceable 5x20 mm glass fuses
Built-in status LED
Manufacturers Lifetime Warranty
SPST, Normally Open
Zero Crossing Turn-On
Optical isolation
OpenLine® and G5 modules provide replaceable 5x20 mm glass fuses
Built-in status LED
Manufacturers Lifetime Warranty
Standards
IEEE 472, UL, CSA, CE and TUV certified
