Phoenix Contact UM- 8RM/KSR-G24/21/MS/SI/PLC Series Interface Relay Module, SPDT
- RS Stock No.:
- 857-5509
- Mfr. Part No.:
- 2900893
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-5509
- Mfr. Part No.:
- 2900893
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Configuration | SPDT | |
| Terminal Type | 14-Pin Male IDC, Screw | |
| Depth | 64mm | |
| Height | 111mm | |
| Length | 127mm | |
| Series | UM- 8RM/KSR-G24/21/MS/SI/PLC | |
| Contact Material | Silver Alloy | |
| Input Current | 18mA | |
| Turn On Time | 9ms | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 127 x 64 x 111mm | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Configuration SPDT | ||
Terminal Type 14-Pin Male IDC, Screw | ||
Depth 64mm | ||
Height 111mm | ||
Length 127mm | ||
Series UM- 8RM/KSR-G24/21/MS/SI/PLC | ||
Contact Material Silver Alloy | ||
Input Current 18mA | ||
Turn On Time 9ms | ||
Maximum Operating Temperature +50°C | ||
Dimensions 127 x 64 x 111mm | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +50°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact VARIOFACE output module has 8 miniature relays, 1 changeover contact with lockable manual actuation and fuse each plugged for 24 V DC.
Slim overall width of just 127 mm
Polarity protection diode
Supply voltage indicator (LED)
LED status indicator and freewheeling diode per signal path
Fuse per output circuit as short-circuit protection
Plug-in miniature relays each, with a changeover contact with or without lockable manual actuation
Polarity protection diode
Supply voltage indicator (LED)
LED status indicator and freewheeling diode per signal path
Fuse per output circuit as short-circuit protection
Plug-in miniature relays each, with a changeover contact with or without lockable manual actuation


