- RS Stock No.:
- 857-2294
- Mfr. Part No.:
- 2975780
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-2294
- Mfr. Part No.:
- 2975780
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | 56-Pin ELCO, Screw |
Depth | 58.5mm |
Height | 77mm |
Length | 101.3mm |
Series | UMK- EC56/32-XUL |
Operating Temperature Range | -20 → +40°C |
Maximum Operating Temperature | +40°C |
Dimensions | 101.3 x 58.5 x 77mm |
Minimum Operating Temperature | -20°C |