Finder 39 Series Interface Relay, DIN Rail, 110 V dc Coil, SPDT, 4.6 mA
- RS Stock No.:
- 819-8877
- Mfr. Part No.:
- 39.61.7.125.0060
- Brand:
- Finder
Subtotal (1 unit)*
£20.38
(exc. VAT)
£24.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.38 |
*price indicative
- RS Stock No.:
- 819-8877
- Mfr. Part No.:
- 39.61.7.125.0060
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110 V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 39 | |
| Terminal Type | Push-in | |
| Switching Current | 6 A | |
| Coil Current | 4.6 mA | |
| Switching DC Voltage | 110 V dc | |
| Switching AC Voltage | 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Length | 6.2mm | |
| Width | 90.7 mm | |
| Height | 94.3mm | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110 V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 39 | ||
Terminal Type Push-in | ||
Switching Current 6 A | ||
Coil Current 4.6 mA | ||
Switching DC Voltage 110 V dc | ||
Switching AC Voltage 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Length 6.2mm | ||
Width 90.7 mm | ||
Height 94.3mm | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- IT
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Related links
- Finder 39 Series Interface Relay 110V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay Module 110V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay 110V ac/dc Coil, SPST
- Finder 39 Series Interface Relay 230V dc Coil, SPDT
- Finder 39 Series Interface Relay 12V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 24V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 6V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 6V ac/dc Coil 1-Pole


