Finder 39 Series Interface Relay, DIN Rail, 6V ac/dc Coil, SPDT, 35mA
- RS Stock No.:
- 819-8852
- Mfr. Part No.:
- 39.61.0.006.0060
- Brand:
- Finder
Subtotal (1 unit)*
£21.72
(exc. VAT)
£26.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.72 |
*price indicative
- RS Stock No.:
- 819-8852
- Mfr. Part No.:
- 39.61.0.006.0060
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 6V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 39 | |
| Terminal Type | Push-in | |
| Switching Current | 6A | |
| Coil Current | 35mA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 6V dc | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Standards/Approvals | EAC, CE | |
| Length | 6.2mm | |
| Width | 90.7mm | |
| Height | 94.3mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 6V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 39 | ||
Terminal Type Push-in | ||
Switching Current 6A | ||
Coil Current 35mA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 6V dc | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Standards/Approvals EAC, CE | ||
Length 6.2mm | ||
Width 90.7mm | ||
Height 94.3mm | ||
- COO (Country of Origin):
- IT
Finder 39 Series Interface Relay Module, 6V AC/DC Coil Voltage, SPDT Contact Configuration - 39.61.0.006.0060
This interface relay module is designed for reliable switching applications in the automation and electrical sectors. Specifically tailored for DIN rail mounting, it features a compact design with dimensions of 6.2 x 90.7 x 94.3mm. This module operates on a versatile input voltage range of 4.8 to 6.6V AC/DC and is ideal for both AC and DC applications.
Features & Benefits
• High current handling capabilities of up to 10A for robust performance
• SPDT configuration enables flexible switching options
• Push-in terminals allow for quick and secure connections
• Silver alloy contacts enhance conductivity and reliability
• IP20 protection ensures safeguarding against dust in non-hazardous environments
• Optimised turn-on and turn-off times support efficient switching
Applications
• Used in automation systems for signal control
• Suitable for interlocking circuits in machinery
• Ideal for switching tasks in electrical control panels
• Designed for integration with other DIN rail components
What is the maximum operating temperature for this module?
It can operate effectively at temperatures up to +70°C, making it suitable for various environments.
What is the life expectancy of this relay module?
This relay module is designed for a lifespan of up to 60,000 cycles, ensuring long-term performance in frequent-use applications.
How much input current does this relay require during operation?
The input current required for operation is 35 mA, optimising power consumption while ensuring reliability.
Can it handle different load voltages?
Yes, it supports load voltages of 250V to 400V AC, providing flexibility for diverse applications.
What type of terminals does this relay use for connections?
It employs push-in terminals, which facilitate hassle-free and secure wiring.
Related links
- Finder 39 Series Interface Relay 6 V ac/dc Coil 35 mA
- Finder 39 Series Interface Relay 6 V ac/dc Coil 35 mA
- Finder 39 Series Interface Relay 6 V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 6 V Coil, SPST
- WAGO 788 Series Relay Module 12 V dc Coil 35 mA
- Finder 39 Series Interface Relay 230 V dc Coil 3 mA
- Finder 39 Series Interface Relay 12 V ac/dc Coil 15 mA
- Finder 39 Series Interface Relay 230 V ac Coil 4.3 mA


