Idec RV8H Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 813-4996
- Mfr. Part No.:
- RV8H-L-AD220
- Brand:
- Idec
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£18.46
(exc. VAT)
£22.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £18.46 |
5 - 9 | £17.86 |
10 + | £17.12 |
*price indicative
- RS Stock No.:
- 813-4996
- Mfr. Part No.:
- RV8H-L-AD220
- Brand:
- Idec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Idec | |
Coil Voltage | 230V ac/dc | |
Contact Configuration | SPDT | |
Mounting Type | DIN Rail | |
Series | RV8H | |
Number of Poles | 1 | |
Terminal Type | Screw | |
Switching Voltage | 400V ac | |
Depth | 6.1mm | |
Height | 74.2mm | |
Length | 88mm | |
Contact Material | Gold Plated | |
Input Current | 3.3 → 3.6mA | |
Special Features | Degree of Protection IP20 | |
Turn Off Time | 20ms | |
Operating Temperature Range | -40 → +70°C | |
Dimensions | 88 x 6.1 x 74.2mm | |
Minimum Operating Temperature | -40°C | |
Turn On Time | 15ms | |
Input Resistance | 65 Ω, 570 Ω, 68 → 940Ω | |
Maximum Operating Temperature | +70°C | |
Control Resistance | 0.1Ω | |
Select all | ||
---|---|---|
Brand Idec | ||
Coil Voltage 230V ac/dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Series RV8H | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Switching Voltage 400V ac | ||
Depth 6.1mm | ||
Height 74.2mm | ||
Length 88mm | ||
Contact Material Gold Plated | ||
Input Current 3.3 → 3.6mA | ||
Special Features Degree of Protection IP20 | ||
Turn Off Time 20ms | ||
Operating Temperature Range -40 → +70°C | ||
Dimensions 88 x 6.1 x 74.2mm | ||
Minimum Operating Temperature -40°C | ||
Turn On Time 15ms | ||
Input Resistance 65 Ω, 570 Ω, 68 → 940Ω | ||
Maximum Operating Temperature +70°C | ||
Control Resistance 0.1Ω | ||