Phoenix Contact PR2-RSC3-LV-120AC/4X21AU Series Interface Relay Module, DIN Rail Mount, 110V Coil, 4PDT, 4-Pole

RS Stock No.:
801-8422
Mfr. Part No.:
2834740
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

110V

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Series

PR2-RSC3-LV-120AC/4X21AU

Maximum Input Voltage

120V ac

Terminal Type

Screw

Depth

27mm

Height

78.5mm

Length

86mm

Contact Material

Gold Plated

Input Current

11 mA @ 50 Hz, 9 mA @ 60 Hz

Dimensions

86 x 27 x 78.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Turn Off Time

12ms

Operating Temperature Range

-25 → +60°C

Life

50000000 Cycles

Turn On Time

10ms

A 4PDT (4 pole double throw) PR2 relay designed to be mountable on DIN rail NS 35/7.5. Featuring a relay socket and retaining bracket with eject function and pluggable relay with power contact is supplied.

Phoenix Contact PR2-RSC Relays


The range of PR2-RSC preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.

Features and Benefits:


• Mechanical switch position indicator
• Screw/Spring-cage connection
• Relay with detectable manual operation
• 4 PDT types with multi-layer gold-plated contacts
• Freewheeling diode is integrated in relay with DC types
• Red LED operating voltage display
• Operating temperature -20°C to +60°C
• Dimensions 86 x 27 x 78.5 mm
• Available in a range of coil voltages

Typical Applications:


PR2 relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.

Standards

IEC 60664 / IEC 60664 A

Approvals

DIN VDE 0110

PR2-RSC3-LV-120AC/4X21AU (2834740)