Phoenix Contact PLC-RSC- 24DC/21HC Series Interface Relay, Chassis, 24 V dc Coil, SPDT, 18 mA
- RS Stock No.:
- 801-8276
- Mfr. Part No.:
- 2967620
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£16.07
(exc. VAT)
£19.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 71 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.07 |
| 5 - 9 | £15.56 |
| 10 + | £14.92 |
*price indicative
- RS Stock No.:
- 801-8276
- Mfr. Part No.:
- 2967620
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24 V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Chassis | |
| Series | PLC-RSC- 24DC/21HC | |
| Terminal Type | Plug-In Screw | |
| Switching Current | 10 A | |
| Switching DC Voltage | 250 V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250 V ac | |
| Coil Current | 18 mA | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Alloy | |
| Width | 14 mm | |
| Standards/Approvals | UL, GL | |
| Height | 80mm | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24 V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type Chassis | ||
Series PLC-RSC- 24DC/21HC | ||
Terminal Type Plug-In Screw | ||
Switching Current 10 A | ||
Switching DC Voltage 250 V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250 V ac | ||
Coil Current 18 mA | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Alloy | ||
Width 14 mm | ||
Standards/Approvals UL, GL | ||
Height 80mm | ||
Length 14mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Interface Relay Module, Screw Terminal, SPDT - PLC-RSC- 24DC/21HC - 2967620
Looking for a compact PLC (programmable logic controller) relay that will save space on your DIN rail? This interface relay module from Phoenix Contact takes up very little room and uses the same electromechanical relay module for switching both AC and DC voltage. It features a basic terminal block with a screw connection, together with a miniature power relay.
The SPDT (single pole, double throw) configuration means you can use it as an on-off switch as well as a way to transfer between two circuits. Its plug-in design lets you make secure connections quickly and simply. The component is fitted with a freewheeling dampening diode to protect the circuit from sudden power outages, while a yellow LED (light-emitting diode) operating voltage display makes it easy to monitor performance. PLC relays such as this are commonly used to control automated processes across industry.
• Coil voltage of 24 V DC
• Silver alloy contact material
• Dimensions of 14 (length) x 80 (height) x 94 mm (depth)
• Input current of 18 mA
• Maximum input voltage of 24 V DC
• Operating temperature range of -40˚C to +60°C
• Switching current of 10 A
• Turn-off time of 10 ms
• Turn-on time of 8 ms
A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.
Phoenix Contact PLC-RCS Relays Series
This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
• Saves space on the DIN rail
• Cost-effective
• Use the same electromechanical relay module design for both AC and DC switching voltage
• DIN rail mounting
• SPNO and SPDT models available
• Yellow LED operating voltage display
• Free-wheeling diode Damping diode
• Dimensions 94 x 80 x 6.2 mm
Typical Applications:
The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Related links
- Phoenix Contact PLC-RSC-24DC/21HC/EX Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC-24DC/21 Series Interface Relay 24V dc Coil 1-Pole, 6A Load
- Phoenix Contact PLC-RSC- 24DC/21/MS Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC- 24DC/21AU/MS Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC- 24DC/21AU Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC-24DC/21/EX Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RPT- 24DC/21HC Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC- 24UC/21AU Series Interface Relay 24V ac/dc Coil 1-Pole


