Phoenix Contact Interface Relay Module, Chassis, DIN Rail, 3A Load
- RS Stock No.:
- 801-8163
- Mfr. Part No.:
- 2966676
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-8163
- Mfr. Part No.:
- 2966676
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Chassis, DIN Rail | |
| Load Current Rating | 3A | |
| Load Voltage Rating | 3 → 33V dc | |
| Maximum Input Voltage | 24V dc | |
| Terminal Type | Plug In, Screw | |
| Depth | 94mm | |
| Height | 80mm | |
| Length | 6.2mm | |
| Input Current | 3.5mA | |
| Turn On Time | 3.5ms | |
| Turn Off Time | 7ms | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 6.2 x 94 x 80mm | |
| Operating Temperature Range | -25 → +60°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Chassis, DIN Rail | ||
Load Current Rating 3A | ||
Load Voltage Rating 3 → 33V dc | ||
Maximum Input Voltage 24V dc | ||
Terminal Type Plug In, Screw | ||
Depth 94mm | ||
Height 80mm | ||
Length 6.2mm | ||
Input Current 3.5mA | ||
Turn On Time 3.5ms | ||
Turn Off Time 7ms | ||
Maximum Operating Temperature +60°C | ||
Dimensions 6.2 x 94 x 80mm | ||
Operating Temperature Range -25 → +60°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE for output functions, consisting of PLC-BSC.../ACT basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 24 V DC, output: 3 - 33 V DC/3 A
Time savings of up to 60 %
No need for additional modular terminal blocks
Efficient connection to system cabling using V8 adapter
Functional plug-in bridges


