Finder 39 Series Interface Relay, DIN Rail Mount, 12V ac/dc Coil, SPST
- RS Stock No.:
- 788-8661
- Mfr. Part No.:
- 39.21.0.012.0060
- Brand:
- Finder
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-8661
- Mfr. Part No.:
- 39.21.0.012.0060
- Brand:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 12V ac/dc | |
Contact Configuration | SPST | |
Mounting Type | DIN Rail | |
Minimum Input Voltage | 9.6V | |
Maximum Input Voltage | 13.2V | |
Switching Voltage | 250 → 400V ac | |
Terminal Type | Screw | |
Depth | 90.7mm | |
Height | 87mm | |
Length | 6.2mm | |
Series | 39 Series | |
Contact Material | Silver Alloy | |
Input Current | 15mA | |
Turn Off Time | 6ms | |
Dimensions | 85 x 6.2 x 87mm | |
Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Operating Temperature Range | -40 → +70°C | |
Turn On Time | 5ms | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 12V ac/dc | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Minimum Input Voltage 9.6V | ||
Maximum Input Voltage 13.2V | ||
Switching Voltage 250 → 400V ac | ||
Terminal Type Screw | ||
Depth 90.7mm | ||
Height 87mm | ||
Length 6.2mm | ||
Series 39 Series | ||
Contact Material Silver Alloy | ||
Input Current 15mA | ||
Turn Off Time 6ms | ||
Dimensions 85 x 6.2 x 87mm | ||
Standards Met CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -40 → +70°C | ||
Turn On Time 5ms | ||