Finder 39 Series Interface Relay, DIN Rail Mount, 6V ac/dc Coil, SPST
- RS Stock No.:
- 776-1459
- Mfr. Part No.:
- 39.21.0.006.0060
- Brand:
- Finder
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-1459
- Mfr. Part No.:
- 39.21.0.006.0060
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 6V ac/dc | |
| Contact Configuration | SPST | |
| Mounting Type | DIN Rail | |
| Series | 39 Series | |
| Minimum Input Voltage | 4.8V | |
| Maximum Input Voltage | 6.6V | |
| Terminal Type | Screw | |
| Switching Voltage | 250 → 400V ac | |
| Depth | 90.7mm | |
| Height | 87mm | |
| Length | 6.2mm | |
| Contact Material | Silver Alloy | |
| Input Current | 35mA | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -40 → +70°C | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE | |
| Dimensions | 85 x 6.2 x 87mm | |
| Turn On Time | 5ms | |
| Turn Off Time | 6ms | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 6V ac/dc | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Series 39 Series | ||
Minimum Input Voltage 4.8V | ||
Maximum Input Voltage 6.6V | ||
Terminal Type Screw | ||
Switching Voltage 250 → 400V ac | ||
Depth 90.7mm | ||
Height 87mm | ||
Length 6.2mm | ||
Contact Material Silver Alloy | ||
Input Current 35mA | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -40 → +70°C | ||
Minimum Operating Temperature -40°C | ||
Standards Met CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE | ||
Dimensions 85 x 6.2 x 87mm | ||
Turn On Time 5ms | ||
Turn Off Time 6ms | ||
- COO (Country of Origin):
- IT


