Schneider Electric RSB Series Interface Relay Module, PCB Mount, 48V dc Coil, SPDT
- RS Stock No.:
- 742-3740
- Mfr. Part No.:
- RSB1A160ED
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-3740
- Mfr. Part No.:
- RSB1A160ED
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Terminal Type | Through Hole | |
| Series | RSB | |
| Contact Material | Silver Alloy | |
| Input Current | 8A | |
| Operating Temperature Range | -40 → +70°C | |
| Turn On Time | 12ms | |
| Control Resistance | 5700Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Terminal Type Through Hole | ||
Series RSB | ||
Contact Material Silver Alloy | ||
Input Current 8A | ||
Operating Temperature Range -40 → +70°C | ||
Turn On Time 12ms | ||
Control Resistance 5700Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- AT
Schneider Electric Zelio RSB Series Relays
A range of Schneider Electric interface relays from the Zelio series. These plug in Relays are suitable for standard applications.
Simple installation and operation
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40
Standards
IEC/EN 61810-1, UL 508, CSA C22-2 n° 14
Approvals
UL, CSA
