Phoenix Contact PLC-RPT-120UC/1AU/SEN Series Interface Relay, DIN Rail, 110 V ac/dc Coil, SPST, 3.5 mA
- RS Stock No.:
- 711-2699
- Mfr. Part No.:
- 2900314
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£19.39
(exc. VAT)
£23.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £19.39 |
| 5 - 9 | £18.82 |
| 10 + | £17.99 |
*price indicative
- RS Stock No.:
- 711-2699
- Mfr. Part No.:
- 2900314
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 110 V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT-120UC/1AU/SEN | |
| Terminal Type | Surface Mount | |
| Switching Current | 2 A | |
| Coil Current | 3.5 mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24 V dc | |
| Switching AC Voltage | 110 V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Gold Plated | |
| Width | 6.2 mm | |
| Standards/Approvals | DIN, IEC | |
| Height | 80mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 110 V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series PLC-RPT-120UC/1AU/SEN | ||
Terminal Type Surface Mount | ||
Switching Current 2 A | ||
Coil Current 3.5 mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24 V dc | ||
Switching AC Voltage 110 V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Contact Material Gold Plated | ||
Width 6.2 mm | ||
Standards/Approvals DIN, IEC | ||
Height 80mm | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-RPT-120UC/ 1AU/SEN 2900314
Phoenix Contact Surface Mount PLC-RPT Series
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
Related links
- Phoenix Contact PLC-RPT- 24DC/ 1AU/SEN Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RPT-120UC/21 Series Interface Relay 110V ac/dc Coil 1-Pole
- Phoenix Contact PLC-RSC- 24DC/ 1AU/SEN Series Relay Module 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC-120UC/ 1AU/MS/SEN Series Interface Relay 120V ac Coil 3A Load
- Phoenix Contact PLC-RPT-230UC/ 1AU/SEN Series Interface Relay 230V ac Coil
- Phoenix Contact PLC-RSC-230UC/ 1AU/MS/SEN Series Interface Relay 230V ac/dc Coil 1-Pole
- Phoenix Contact PLC-RSC-230UC/1AU/SEN Series Interface Relay 230V ac/dc Coil, SPST
- Phoenix Contact PLC-RPT- 24DC/ 1/ACT Series Interface Relay 24V dc Coil 1-Pole


