Finder 58 Series Interface Relay, DIN Rail, 110V ac Coil, 4PDT, 12.5mA
- RS Stock No.:
- 623-7321
- Mfr. Part No.:
- 58.34.8.110.0060SMA
- Brand:
- Finder
Bulk discount available
Subtotal (1 unit)*
£27.79
(exc. VAT)
£33.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 67 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £27.79 |
| 5 - 9 | £26.93 |
| 10 + | £25.78 |
*price indicative
- RS Stock No.:
- 623-7321
- Mfr. Part No.:
- 58.34.8.110.0060SMA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | 58 | |
| Terminal Type | Box Clamp | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 12.5mA | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Height | 78.4mm | |
| Standards/Approvals | CE, EAC, EN | |
| Width | 15.8mm | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Product Type Interface Relay | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series 58 | ||
Terminal Type Box Clamp | ||
Switching AC Voltage 250V ac | ||
Coil Current 12.5mA | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Height 78.4mm | ||
Standards/Approvals CE, EAC, EN | ||
Width 15.8mm | ||
Length 27mm | ||
- COO (Country of Origin):
- IT
Finder Series 58 Interface Relay, 12.5 mA Input Current, 4 kΩ Input Resistance - 58.34.8.110.0060SMA
This interface relay is designed for effective control in various automation applications. It is easy to install on DIN rails, measuring 27x86.9x78.4mm. Operating at 110V AC, the relay features a 4PDT configuration, making it suitable for a range of control tasks. It can handle loads of up to 7A, making it appropriate for high power applications.
Features & Benefits
• Coil voltage of 110V AC for versatile usage
• Easy DIN rail mounting for installation convenience
• Utilises AgNi contact material for improved conductivity
• Quick operate and release times of 11ms and 15ms respectively
Applications
• Control panels in manufacturing environments
• Packaging machines and textile machinery
• Electrical distribution panels and warehouses
• Hoists, cranes, and wood-processing machinery
Can it handle varying loads effectively?
Yes, it can manage loads of up to 7A efficiently.
Will it operate in extreme temperatures?
Yes, it functions in temperatures from -40 to +70 °C.
Is it suitable for automation systems?
Yes, it interfaces well with PLC and electronic systems.
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; IMQ; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada and US; UTE; VDE
Related links
- DeWALT DT330 Multi Purpose Sanding Belt 40 Grit
- DeWALT DT330 Multi Purpose Sanding Belt 60 Grit
- DeWALT DT330 Multi Purpose Sanding Belt 80 Grit
- DeWALT DT330 Multi Purpose Sanding Belt 220 Grit
- DeWALT DT330 Multi Purpose Sanding Belt 100 Grit
- DeWALT DT337 Multi Purpose Sanding Belt 80 Grit
- DeWALT DT337 Multi Purpose Sanding Belt 60 Grit
- DeWALT DT362 Multi Purpose Sanding Belt 100 Grit


