Finder 48 Series Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 16A Load
- RS Stock No.:
- 623-7270
- Mfr. Part No.:
- 48.61.8.110.0060SPA
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 623-7270
- Mfr. Part No.:
- 48.61.8.110.0060SPA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Series | 48 Series | |
| Number of Poles | 1 | |
| Load Current Rating | 16A | |
| Maximum Input Voltage | 400V ac | |
| Switching Voltage | 250 V ac → 400V ac | |
| Terminal Type | Screw | |
| Depth | 75.3mm | |
| Height | 78.6mm | |
| Length | 15.8mm | |
| Contact Material | Silver Alloy | |
| Input Current | 10.1mA | |
| Relay Switching Classification | General Purpose Relay | |
| Operating Temperature Range | -40 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Turn Off Time | 12ms | |
| Turn On Time | 15ms | |
| Dimensions | 15.8 x 75.3 x 78.6mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Series 48 Series | ||
Number of Poles 1 | ||
Load Current Rating 16A | ||
Maximum Input Voltage 400V ac | ||
Switching Voltage 250 V ac → 400V ac | ||
Terminal Type Screw | ||
Depth 75.3mm | ||
Height 78.6mm | ||
Length 15.8mm | ||
Contact Material Silver Alloy | ||
Input Current 10.1mA | ||
Relay Switching Classification General Purpose Relay | ||
Operating Temperature Range -40 → +70°C | ||
Maximum Operating Temperature +70°C | ||
Turn Off Time 12ms | ||
Turn On Time 15ms | ||
Dimensions 15.8 x 75.3 x 78.6mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IT
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; IMQ; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada and US; UTE; VDE


