Finder 4C Series Interface Relay, DIN Rail Mount, 48V ac Coil, SPDT, 1-Pole
- RS Stock No.:
- 613-7114
- Mfr. Part No.:
- 4C.51.8.048.0060SPA
- Brand:
- Finder
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.72
(exc. VAT)
£27.26
(inc. VAT)
- RS Stock No.:
- 613-7114
- Mfr. Part No.:
- 4C.51.8.048.0060SPA
- Brand:
- Finder
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 48V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Series | 4C Series | |
| Number of Poles | 1 | |
| Switching Voltage | 250 → 440V ac | |
| Terminal Type | Cage Clamp | |
| Depth | 61.7mm | |
| Height | 95.6mm | |
| Length | 15.8mm | |
| Contact Material | Silver Alloy | |
| Dimensions | 95.6 x 15.8 x 61.7mm | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -25 → +70°C | |
| Standards Met | CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE | |
| Turn Off Time | 12ms | |
| Minimum Operating Temperature | -25°C | |
| Turn On Time | 15ms | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 48V ac | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Series 4C Series | ||
Number of Poles 1 | ||
Switching Voltage 250 → 440V ac | ||
Terminal Type Cage Clamp | ||
Depth 61.7mm | ||
Height 95.6mm | ||
Length 15.8mm | ||
Contact Material Silver Alloy | ||
Dimensions 95.6 x 15.8 x 61.7mm | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -25 → +70°C | ||
Standards Met CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE | ||
Turn Off Time 12ms | ||
Minimum Operating Temperature -25°C | ||
Turn On Time 15ms | ||
- COO (Country of Origin):
- IT
Relay interface series 4C51/52
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.



