Wieland flare Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 469-4277
- Mfr. Part No.:
- 80.010.4525.1
- Brand:
- Wieland
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.80
(exc. VAT)
£21.36
(inc. VAT)
- RS Stock No.:
- 469-4277
- Mfr. Part No.:
- 80.010.4525.1
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Coil Voltage | 110V ac/dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Series | flare | |
| Number of Poles | 1 | |
| Minimum Input Voltage | 77V | |
| Maximum Input Voltage | 137.5V ac/dc | |
| Switching Voltage | 250 → 400V ac | |
| Terminal Type | Screw | |
| Depth | 6.2mm | |
| Height | 88mm | |
| Length | 76mm | |
| Contact Material | Gold Plated | |
| Input Current | 5mA | |
| Turn On Time | 7ms | |
| Input Voltage Range | 77 → 137.5V ac/dc | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | -40 → +55°C | |
| Turn Off Time | 11ms | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CSA, UL | |
| Relay Switching Classification | Interface Relay Module | |
| Dimensions | 76 x 6.2 x 88mm | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Coil Voltage 110V ac/dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Series flare | ||
Number of Poles 1 | ||
Minimum Input Voltage 77V | ||
Maximum Input Voltage 137.5V ac/dc | ||
Switching Voltage 250 → 400V ac | ||
Terminal Type Screw | ||
Depth 6.2mm | ||
Height 88mm | ||
Length 76mm | ||
Contact Material Gold Plated | ||
Input Current 5mA | ||
Turn On Time 7ms | ||
Input Voltage Range 77 → 137.5V ac/dc | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range -40 → +55°C | ||
Turn Off Time 11ms | ||
Minimum Operating Temperature -40°C | ||
Standards Met CSA, UL | ||
Relay Switching Classification Interface Relay Module | ||
Dimensions 76 x 6.2 x 88mm | ||
- COO (Country of Origin):
- DE
