Finder 38 Series Interface Relay, DIN Rail, 110V ac/dc, 125 V ac/dc Coil, SPDT, 5mA
- RS Stock No.:
- 431-7447
- Distrelec Article No.:
- 304-22-719
- Mfr. Part No.:
- 38.51.0.125.0060
- Brand:
- Finder
Bulk discount available
Subtotal (1 unit)*
£25.26
(exc. VAT)
£30.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 23 unit(s) shipping from 06 April 2026
- Plus 59 unit(s) shipping from 06 April 2026
- Plus 100 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.26 |
| 5 - 9 | £24.48 |
| 10 + | £23.43 |
*price indicative
- RS Stock No.:
- 431-7447
- Distrelec Article No.:
- 304-22-719
- Mfr. Part No.:
- 38.51.0.125.0060
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 110, 125V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 38 | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching DC Voltage | 110, 125V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 5mA | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 55°C | |
| Length | 6.2mm | |
| Height | 87.9mm | |
| Standards/Approvals | CE, CSA | |
| Width | 75.6mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 110, 125V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 38 | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching DC Voltage 110, 125V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Current 5mA | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 55°C | ||
Length 6.2mm | ||
Height 87.9mm | ||
Standards/Approvals CE, CSA | ||
Width 75.6mm | ||
- COO (Country of Origin):
- ES
Finder 38 Series Interface Relay, 110 to 125V AC/DC, SPDT Contact Configuration - 38.51.0.125.0060
This interface relay is designed for effective communication within automation systems and panels. The device operates efficiently within a coil voltage range of 110 to 125V AC/DC, providing reliable performance across diverse applications. With compact dimensions of 6.2mm in width and a robust build, it is well-suited for DIN rail mounting in various setups, ensuring seamless integration into control panels and machinery.
Features & Benefits
• Instant ejection mechanism enhances maintenance efficiency
• Integrated coil indication ensures proper functioning
• 60000 cycles electrical life enhances durability
• Built with screw terminals for secure connections
• Meets CE, EAC, and cULus standards for compliance
Applications
• Utilised for traffic light controls
• Commonly used in programmable controllers
• Employed in control panels for electrical distribution
• Suitable for labelling and vending machines
• Integrated into packaging machinery for automation processes
What type of contact configuration does this relay have?
This relay features a single pole double throw (SPDT) contact configuration, enabling versatility in switching applications.
How does this device perform in extreme temperatures?
It operates efficiently in a wide temperature range of -40 to +55 °C, making it suitable for various environmental conditions.
What is the significance of the coil indication feature?
The integral coil indication aids in monitoring the relay's operational status, ensuring that it is functioning correctly.
What is the expected lifespan of this relay under normal operating conditions?
This relay offers an impressive lifespan of up to 60000 cycles, ensuring long-term reliability in automation systems.
How does this relay contribute to automation systems?
The device facilitates reliable switching and control, making it a vital component in various automated processes and systems.
Approvals
CSA; UL; VDE
Related links
- Finder 38 Series Interface Relay 110 V ac/dc Coil 5 mA
- Wieland Flare Series Interface Relay 110 V ac/dc Coil 5 mA
- Finder 38 Series Interface Relay 24 V dc Coil 10.4 mA
- Finder 38 Series Interface Relay 230 V ac/dc Coil 4 mA
- Finder 38 Series Interface Relay 240 V Coil 4 mA
- Finder 38 Series Interface Relay 12 V dc Coil 15.2 mA
- Finder 38 Series Interface Relay 24 V Coil 12 mA
- Finder 38 Series Interface Relay 24 V Coil 10.4 mA


