Schneider Electric ABR Series Interface Relay Module, 230V Coil, SPDT, 0.015A Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
220-5116
Mfr. Part No.:
ABR2E111M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V

Contact Configuration

SPDT

Load Current Rating

0.015A

Maximum Input Voltage

240V

Minimum Input Voltage

230V

Switching Voltage

5V

Series

ABR

COO (Country of Origin):
FR
The Schneider electric interface for discrete signals range of interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

Green Premium product
Mercury free 18 months
Warranty of product