Schneider Electric ABR Series Interface Relay Module, 48V Coil, 36mA Load
- RS Stock No.:
- 220-5115
- Mfr. Part No.:
- ABR1S618E
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-5115
- Mfr. Part No.:
- ABR1S618E
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V | |
| Load Current Rating | 36mA | |
| Maximum Input Voltage | 125 V dc, 230 V ac | |
| Minimum Input Voltage | 48V | |
| Switching Voltage | 125V | |
| Series | ABR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V | ||
Load Current Rating 36mA | ||
Maximum Input Voltage 125 V dc, 230 V ac | ||
Minimum Input Voltage 48V | ||
Switching Voltage 125V | ||
Series ABR | ||
- COO (Country of Origin):
- FR
The Schneider electric interface for discrete signals range of interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.
Green Premium product
Mercury free 18 months
Warranty of product
Mercury free 18 months
Warranty of product
