Schneider Electric ABR Series Interface Relay Module, 125V dc Coil, DPST, 36mA Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
220-5111
Mfr. Part No.:
ABR1S418E
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

125V dc

Contact Configuration

DPST

Load Current Rating

36mA

Maximum Input Voltage

125 V dc, 230 V ac

Minimum Input Voltage

48V

Switching Voltage

125V dc

Series

ABR

COO (Country of Origin):
FR
The Schneider electric interface for discrete signals range of interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

Green Premium product
Mercury free 18 months
Warranty of product