Schneider Electric ABR Series Interface Relay Module, 125V dc Coil, SPST, 62mA Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
220-5108
Mfr. Part No.:
ABR1S118B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

125V dc

Contact Configuration

SPST

Load Current Rating

62mA

Minimum Input Voltage

24V

Maximum Input Voltage

125 V dc, 230 V ac

Switching Voltage

125V dc

Series

ABR

COO (Country of Origin):
FR
The Schneider electric interface for discrete signals range of interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.

Green Premium product
Mercury free 18 months
Warranty of product