Phoenix Contact RIF Series Interface Relay, Plug In, 24V dc Coil, 4PDT, 4-Pole, 6A Load

Subtotal (1 pack of 10 units)*

£322.09

(exc. VAT)

£386.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£32.209£322.09

*price indicative

RS Stock No.:
204-7777
Mfr. Part No.:
2909741
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Number of Poles

4

Series

RIF

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Minimum Input Voltage

19.2V

Switching Voltage

250V ac/dc

Terminal Type

Push In

Depth

75mm

Height

96mm

Length

31mm

Input Current

42mA

Accessory Type

Relay Module

Input Voltage Range

19.2 → 30V dc

Maximum Operating Temperature

+60°C

Relay Switching Classification

Power Contact Relay

Turn On Time

13ms

Dimensions

31 x 96 x 75mm

Relay Type

Solid State Relay

Life

2 x 10^7 Cycles

Minimum Operating Temperature

-40°C

Turn Off Time

14ms

Operating Temperature Range

-40 → 60°C

COO (Country of Origin):
CN

Phoenix Contact Relay Module - RIF-2-RPT-LDP-24DC/4X21/EX - 2909741


This interface relay module from Phoenix Contact is on hand to transmit digital signals safely and reliably. It features galvanic isolation to limit interference and you can install it between components that don't allow for a direct connection. This component consists of a relay base, a function plug-in module and a power contact relay, as well as a retaining bracket.
The module is designed with a simple push-in connection, allowing you to fit it onto your circuit board without the need for additional wiring or specialist tools. This makes for quick and easy installation and saves time during maintenance checks.
An input voltage of 24 V and load current rating of 6 A make this module suitable for use with most standard direct current electrical sources. It's commonly found in automated systems for a range of different applications, including modern power grids, radio-electronic networks and X-ray equipment.

• Coil voltage of 24 V DC
• Contact configuration of 4PDT (four pole, double throw)
• Load current rating of 6 A
• Plug-in mounting type
• Switching current of 2 A

Related links