Phoenix Contact PLC Series Interface Relay, DIN Rail, 120 V ac Coil, SPDT
- RS Stock No.:
- 204-7757
- Mfr. Part No.:
- 2900296
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£181.19
(exc. VAT)
£217.43
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £18.119 | £181.19 |
*price indicative
- RS Stock No.:
- 204-7757
- Mfr. Part No.:
- 2900296
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120 V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC | |
| Terminal Type | Push-in | |
| Switching Current | 10 mA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250 V ac | |
| Switching DC Voltage | 250 V dc | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Nickel Alloy | |
| Standards/Approvals | RoHS | |
| Width | 14 mm | |
| Length | 94mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120 V ac | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC | ||
Terminal Type Push-in | ||
Switching Current 10 mA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250 V ac | ||
Switching DC Voltage 250 V dc | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Nickel Alloy | ||
Standards/Approvals RoHS | ||
Width 14 mm | ||
Length 94mm | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE used for high continuous currents. It consist of PLC-BPT.../21 HC basic terminal block with push-in connection and plug-in miniature relay. It is compatible for mounting on DIN rail NS 35/7,5. Its limiting continuous current up to 10 A and input voltage of 120 V AC/DC.
Yellow LED Operating voltage display
V-0 flammability rating according to UL 94
-40°C to 60°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- ABB CR-M Series Interface Relay 120V ac Coil 6A Load
- Phoenix Contact PLC Series Interface Relay 24V ac/dc Coil 6A Load
- Phoenix Contact PLC Series Interface Relay 60V dc Coil 6A Load
- Phoenix Contact PLC-RSC-120UC/21 Series Interface Relay 120V ac Coil 1-Pole
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil 12A Load
- ABB CR Series Interface Relay 120V ac Coil 8A Load
- Phoenix Contact PLC-RSC-120UC/ 1AU/MS/SEN Series Interface Relay 120V ac Coil 3A Load
- Phoenix Contact PLC Series Interface Relay 230V ac Coil 6A Load


