Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 230V ac Coil, SPDT
- RS Stock No.:
- 203-5233
- Distrelec Article No.:
- 303-02-809
- Mfr. Part No.:
- RSB1A120P7PV
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£24.71
(exc. VAT)
£29.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £24.71 |
*price indicative
- RS Stock No.:
- 203-5233
- Distrelec Article No.:
- 303-02-809
- Mfr. Part No.:
- RSB1A120P7PV
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Resistance | 32500Ω | |
| Product Type | Interface Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | Harmony Relay RSB | |
| Terminal Type | Connector | |
| Switching Current | 12A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Height | 84.2mm | |
| Width | 15.6mm | |
| Standards/Approvals | EAC, IEC 61984, UL 508, CSA, EN/IEC 61810-1, REACH, CE, UL, CSA C22.2 No 14, RoHS | |
| Length | 64.2mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Resistance 32500Ω | ||
Product Type Interface Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series Harmony Relay RSB | ||
Terminal Type Connector | ||
Switching Current 12A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Height 84.2mm | ||
Width 15.6mm | ||
Standards/Approvals EAC, IEC 61984, UL 508, CSA, EN/IEC 61810-1, REACH, CE, UL, CSA C22.2 No 14, RoHS | ||
Length 64.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric interface plug-in relay pre-assembled belongs to RSB series. It has standard contact operation.
IP20 certified
-40°C to 85°C operating temperature
Related links
- Schneider Electric Harmony Relay RSB Series Interface Relay 230 V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230 V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120 V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24 V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24 V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 12 V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120 V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24 V ac Coil, DPDT
