Phoenix Contact PLC-RPT24UC/21-21/RW Series Interface Relay, DIN Rail, 12 V dc Coil, DPDT, 20 mA
- RS Stock No.:
- 196-0406
- Mfr. Part No.:
- 2900346
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£540.45
(exc. VAT)
£648.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £54.045 | £540.45 |
*price indicative
- RS Stock No.:
- 196-0406
- Mfr. Part No.:
- 2900346
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Coil Voltage | 12 V dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT24UC/21-21/RW | |
| Terminal Type | Push-in | |
| Switching Current | 10 mA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250 V ac | |
| Switching DC Voltage | 250 V dc | |
| Coil Current | 20 mA | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Height | 94mm | |
| Length | 80mm | |
| Width | 14 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Coil Voltage 12 V dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT24UC/21-21/RW | ||
Terminal Type Push-in | ||
Switching Current 10 mA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250 V ac | ||
Switching DC Voltage 250 V dc | ||
Coil Current 20 mA | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Height 94mm | ||
Length 80mm | ||
Width 14 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact Interface Relay Module, DIN Rail, DPDT - PLC-RPT- 24UC/21-21/RW - 2900346
This PLC (programmable logic controller) relay module from Phoenix Contact offers optimal signal conditioning operation. It's made from a single metal stamp circuit and doesn't use any soldering points. This helps achieve stable operations without the risk of damage due to corrosion.
The silver-alloy contact material ensures good conductivity and reliable switching. The unit is configured as a DPDT (double pole, double throw) switch, which means a maximum of two connections can remain on at a time. A life of 30 million cycles means this module is a durable and long-lasting choice.
Thanks to the compact design, the unit is quick to install in your control cabinet. It provides high resistance to vibration and shock, making it suitable for heavy-duty applications in demanding environments such as railways.
• Coil voltage of 12 V DC
• Input voltage range of 0.7 to 1.25 V
• Maximum input voltage of 24 V DC
• Operating temperature range of -40°C to +70°C
• Turn-off time of 11 ms
• Turn-on time of 5 ms
• Dimensions of 80 (length) x 14 (depth) x 94 mm (height)
Related links
- Phoenix Contact PLC-RPT24UC/21/RW Series Interface Relay 12V dc Coil 1-Pole
- Phoenix Contact PLC-RPT24UC/21-21AU/RW Series Interface Relay 12V dc Coil, DPDT
- Phoenix Contact PLC-RPT72UC/21-21/RW Series Interface Relay 48V dc Coil, DPDT
- Phoenix Contact PLC-RPT-110UC/21-21/RW Series Interface Relay 60V dc Coil, DPDT
- Phoenix Contact PLC-RPT24UC/21AU/RW Series Interface Relay 12V dc Coil, 1PDT
- Phoenix Contact PLC-RPT24UC/21HC/RW Series Interface Relay 12V dc Coil 1-Pole
- Phoenix Contact PLC-RPT-110UC/21/RW Series Interface Relay 60V dc Coil, 1PDT
- Phoenix Contact PLC-RPT72UC/21/RW Series Interface Relay 48V dc Coil, 1PDT


