Phoenix Contact PLC-RPT-230UC/21-21 Series Interface Relay, DIN Rail Mount, 230V ac Coil, DPDT, 2-Pole
- RS Stock No.:
- 196-0404
- Mfr. Part No.:
- 2900336
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£195.64
(exc. VAT)
£234.77
(inc. VAT)
FREE delivery for orders over £50.00
- 10 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £19.564 | £195.64 |
*price indicative
- RS Stock No.:
- 196-0404
- Mfr. Part No.:
- 2900336
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Series | PLC-RPT-230UC/21-21 | |
| Number of Poles | 2 | |
| Maximum Input Voltage | 220 V dc, 230V ac | |
| Minimum Input Voltage | 179.4V ac | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Push In | |
| Depth | 14mm | |
| Height | 94mm | |
| Length | 80mm | |
| Contact Material | Silver Alloy | |
| Input Current | 4.5mA | |
| Operating Temperature Range | -40 → +55°C | |
| Turn Off Time | 10ms | |
| Relay Switching Classification | Miniature Relay | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Life | 3 x 10^7 Cycles | |
| Turn On Time | 7ms | |
| Dimensions | 80 x 14 x 94mm | |
| Relay Type | Solid State Relay | |
| Input Voltage Range | 179.4 → 464.5V ac | |
| Accessory Type | Relay Module | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Series PLC-RPT-230UC/21-21 | ||
Number of Poles 2 | ||
Maximum Input Voltage 220 V dc, 230V ac | ||
Minimum Input Voltage 179.4V ac | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Push In | ||
Depth 14mm | ||
Height 94mm | ||
Length 80mm | ||
Contact Material Silver Alloy | ||
Input Current 4.5mA | ||
Operating Temperature Range -40 → +55°C | ||
Turn Off Time 10ms | ||
Relay Switching Classification Miniature Relay | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Life 3 x 10^7 Cycles | ||
Turn On Time 7ms | ||
Dimensions 80 x 14 x 94mm | ||
Relay Type Solid State Relay | ||
Input Voltage Range 179.4 → 464.5V ac | ||
Accessory Type Relay Module | ||
- COO (Country of Origin):
- DE
Phoenix Contact Interface Relay Module, DIN Rail, DPDT - PLC-RPT-230UC/21-21 - 2900336
This relay module is simple to use – push-in and plug-in miniature relay connections help save you time during wiring and installation. Since it doesn't use any soldering points, it's resistant to rust and corrosion. The silver-alloy contact material ensures stable and reliable connections even with extended use.
Thanks to the module's compact size, it's easy to fit into modular systems and control cabinets where space is limited. It offers 30 million life cycles, making it a durable and reliable choice.
• Operating temperature range of -40°C to +55°C
• Turn-off time of 10 ms
• Turn-on time of 7 ms
• Dimensions of 80 (length) x 14 (depth) x 94 mm (height)
Related links
- Phoenix Contact PLC-RPT-230UC/21-21AU Series Interface Relay 230V ac Coil 2-Pole
- Phoenix Contact PLC-RSC-230UC/21-21 Series Interface Relay 230V ac Coil 2-Pole
- Phoenix Contact PLC-RPT-230UC/21 Series Interface Relay 230V ac/dc Coil 1-Pole
- Phoenix Contact PLC-RPT-230UC/21-21AU/RWF Series Interface Relay 110V dc Coil, DPDT
- Phoenix Contact PLC-RPT- 24DC/21-21 Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RPT- 24UC/21-21 Series Interface Relay 24V ac/dc Coil 2-Pole
- Phoenix Contact PLC-RSC-230UC/21-21/MS Series Interface Relay 220 V dc DPDT, 2-Pole
- Phoenix Contact PLC-RPT- 5DC/21 Series Relay Module 110V dc Coil 2-Pole


