Phoenix Contact PLC-RPT-120UC/21-21 Series Interface Relay, DIN Rail Mount, DPDT

Subtotal (1 pack of 10 units)*

£214.63

(exc. VAT)

£257.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£21.463£214.63

*price indicative

RS Stock No.:
196-0403
Mfr. Part No.:
2900335
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RPT-120UC/21-21

Maximum Input Voltage

110 V dc, 120V ac

Depth

14mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Turn Off Time

10ms

Operating Temperature Range

-40 → +60°C

Dimensions

80 x 14 x 94mm

Turn On Time

7ms

Life

3 x 10^7 cycles

COO (Country of Origin):
DE
PLC-INTERFACE, consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact, for mounting on NS 35/7,5 DIN rail, 2PDTs, input voltage 120 V AC/DC

Related links