Phoenix Contact PLC-RPT12DC/21-21 Series Interface Relay, 12 V dc Coil, DPDT

Subtotal (1 pack of 10 units)*

£174.93

(exc. VAT)

£209.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£17.493£174.93

*price indicative

RS Stock No.:
196-0402
Mfr. Part No.:
2900329
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

12 V dc

Product Type

Interface Relay

Contact Configuration

DPDT

Series

PLC-RPT12DC/21-21

Terminal Type

Push-in

Switching Current

6 mA

Switching AC Voltage

250 V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

250 V dc

Contact Material

Silver Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Height

94mm

Width

14 mm

Length

80mm

COO (Country of Origin):
DE
PLC-INTERFACE, consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with power contact, for mounting on NS 35/7,5 DIN rail, 2PDTs, input voltage 12 V DC

Related links