Phoenix Contact PLC-RPT-110UC/21AU/RW Series Interface Relay, DIN Rail Mount, 60V dc Coil, 1PDT

Subtotal (1 pack of 10 units)*

£576.10

(exc. VAT)

£691.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£57.61£576.10

*price indicative

RS Stock No.:
196-0400
Mfr. Part No.:
2900323
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

60V dc

Contact Configuration

1PDT

Mounting Type

DIN Rail

Series

PLC-RPT-110UC/21AU/RW

Maximum Input Voltage

110V dc

Minimum Input Voltage

60V dc

Depth

14mm

Height

94mm

Length

80mm

Input Voltage Range

0.7 → 1.25V

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Turn Off Time

4ms

Life

2 x 10^7 cycles

Turn On Time

4ms

Dimensions

80 x 14 x 94mm

COO (Country of Origin):
DE
PLC-INTERFACE for railway applications, consisting of basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40°C to +70°C, 1 PDT, input voltage 110 V DC

Related links