Phoenix Contact PLC-RPT72UC/21AU/RW Series Interface Relay, DIN Rail Mount, 48V dc Coil, 1PDT
- RS Stock No.:
- 196-0399
- Mfr. Part No.:
- 2900322
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£398.24
(exc. VAT)
£477.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £39.824 | £398.24 |
*price indicative
- RS Stock No.:
- 196-0399
- Mfr. Part No.:
- 2900322
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 1PDT | |
| Mounting Type | DIN Rail | |
| Series | PLC-RPT72UC/21AU/RW | |
| Maximum Input Voltage | 72V dc | |
| Minimum Input Voltage | 48V dc | |
| Depth | 6.2mm | |
| Height | 94mm | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Turn Off Time | 4ms | |
| Turn On Time | 4ms | |
| Life | 2 x 10^7 cycles | |
| Operating Temperature Range | -40 → +70°C | |
| Dimensions | 80 x 6.2 x 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 48V dc | ||
Contact Configuration 1PDT | ||
Mounting Type DIN Rail | ||
Series PLC-RPT72UC/21AU/RW | ||
Maximum Input Voltage 72V dc | ||
Minimum Input Voltage 48V dc | ||
Depth 6.2mm | ||
Height 94mm | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Turn Off Time 4ms | ||
Turn On Time 4ms | ||
Life 2 x 10^7 cycles | ||
Operating Temperature Range -40 → +70°C | ||
Dimensions 80 x 6.2 x 94mm | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE for railway applications, consisting of basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40°C to +70°C, 1 PDT, input voltage 72 V DC
Related links
- Phoenix Contact PLC-RPT72UC/21/RW Series Interface Relay 48V dc Coil, 1PDT
- Phoenix Contact PLC-RPT72UC/21-21AU/RW Series Interface Relay 48V dc Coil, DPDT
- Phoenix Contact PLC-RPT24UC/21AU/RW Series Interface Relay 12V dc Coil, 1PDT
- Phoenix Contact PLC-RPT-110UC/21AU/RW Series Interface Relay 60V dc Coil, 1PDT
- Phoenix Contact PLC-RPT72UC/21-21/RW Series Interface Relay 48V dc Coil, DPDT
- Phoenix Contact PLC-RPT-110UC/21/RW Series Interface Relay 60V dc Coil, 1PDT
- Phoenix Contact PLC-RPT24UC/21/RW Series Interface Relay 12V dc Coil 1-Pole
- Phoenix Contact PLC-RPT24UC/21HC/RW Series Interface Relay 12V dc Coil 1-Pole


