Phoenix Contact PLC-RPT-110UC/21/RW Series Interface Relay, DIN Rail, 60 V dc Coil, 1PDT
- RS Stock No.:
- 196-0397
- Mfr. Part No.:
- 2900320
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£393.40
(exc. VAT)
£472.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £39.34 | £393.40 |
*price indicative
- RS Stock No.:
- 196-0397
- Mfr. Part No.:
- 2900320
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 60 V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | 1PDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT-110UC/21/RW | |
| Terminal Type | Push-in | |
| Switching Current | 10 mA | |
| Switching DC Voltage | 250 V dc | |
| Switching AC Voltage | 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Length | 80mm | |
| Width | 6.2 mm | |
| Standards/Approvals | RoHS | |
| Height | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 60 V dc | ||
Product Type Interface Relay | ||
Contact Configuration 1PDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT-110UC/21/RW | ||
Terminal Type Push-in | ||
Switching Current 10 mA | ||
Switching DC Voltage 250 V dc | ||
Switching AC Voltage 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Length 80mm | ||
Width 6.2 mm | ||
Standards/Approvals RoHS | ||
Height 94mm | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE for railway applications, consisting of basic terminal block with push-in connection and plug-in miniature relay with power contact, range: 0.7 x UN to 1.25 x UN, temperature class TX: -40°C to +70°C, 1 PDT, input voltage 110 V DC
Related links
- Phoenix Contact PLC-RPT-110UC/21-21/RW Series Interface Relay 60V dc Coil, DPDT
- Phoenix Contact PLC-RPT-110UC/21AU/RW Series Interface Relay 60V dc Coil, 1PDT
- Phoenix Contact PLC-RPT-110UC/21HC/RW Series Interface Relay 60V dc Coil
- Phoenix Contact PLC-RPT72UC/21/RW Series Interface Relay 48V dc Coil, 1PDT
- Phoenix Contact PLC-RPT24UC/21/RW Series Interface Relay 12V dc Coil 1-Pole
- Phoenix Contact PLC-RPT24UC/21AU/RW Series Interface Relay 12V dc Coil, 1PDT
- Phoenix Contact PLC-RPT72UC/21AU/RW Series Interface Relay 48V dc Coil, 1PDT
- Phoenix Contact PLC-RPT24UC/21HC/RW Series Interface Relay 12V dc Coil 1-Pole


