Phoenix Contact PLC-RPT-230UC/21HC Series Interface Relay, DIN Rail, 230 V ac Coil, 1PDT
- RS Stock No.:
- 196-0392
- Mfr. Part No.:
- 2900297
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£181.19
(exc. VAT)
£217.43
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £18.119 | £181.19 |
*price indicative
- RS Stock No.:
- 196-0392
- Mfr. Part No.:
- 2900297
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 230 V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | 1PDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT-230UC/21HC | |
| Terminal Type | Push-in | |
| Switching Current | 10 mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250 V dc | |
| Switching AC Voltage | 250 V ac | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Width | 14 mm | |
| Length | 80mm | |
| Height | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 230 V ac | ||
Product Type Interface Relay | ||
Contact Configuration 1PDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT-230UC/21HC | ||
Terminal Type Push-in | ||
Switching Current 10 mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250 V dc | ||
Switching AC Voltage 250 V ac | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Width 14 mm | ||
Length 80mm | ||
Height 94mm | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE for high continuous currents, consisting of PLC-BPT.../21 HC basic terminal block with push-in connection and plug-in miniature relay, for mounting on DIN rail NS 35/7,5, limiting continuous current up to 10 A, 1 PDT, input voltage 230 V AC/DC
Related links
- Phoenix Contact PLC-RSC-230UC/21HC Series Interface Relay SPDT, 6A Load
- Phoenix Contact PLC-RPT-120UC/21AU Series Interface Relay 1PDT
- Phoenix Contact PLC-RPT-230UC/21 Series Interface Relay 230V ac/dc Coil 1-Pole
- Phoenix Contact PLC-RPT-230UC/21-21AU Series Interface Relay 230V ac Coil 2-Pole
- Phoenix Contact PLC-RPT-230UC/ 1AU/SEN Series Interface Relay 230V ac Coil
- Phoenix Contact PLC-RPT-230UC/21-21 Series Interface Relay 230V ac Coil 2-Pole
- Phoenix Contact PLC-RPT-230UC/21-21AU/RWF Series Interface Relay 110V dc Coil, DPDT
- Phoenix Contact PLC-RPT- 48DC/21HC Series Interface Relay 48V dc Coil


