Phoenix Contact PLC-RPT-24UC/21-21AU Series Interface Relay, DIN Rail, 24 V ac/dc Coil, DPDT
- RS Stock No.:
- 195-4839
- Mfr. Part No.:
- 2900339
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.96
(exc. VAT)
£23.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 64 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.96 |
*price indicative
- RS Stock No.:
- 195-4839
- Mfr. Part No.:
- 2900339
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24 V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT-24UC/21-21AU | |
| Terminal Type | Push-in | |
| Switching Current | 1 mA | |
| Switching AC Voltage | 30 V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 36 V dc | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 60°C | |
| Length | 80mm | |
| Width | 6.2 mm | |
| Standards/Approvals | RoHS | |
| Height | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24 V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT-24UC/21-21AU | ||
Terminal Type Push-in | ||
Switching Current 1 mA | ||
Switching AC Voltage 30 V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 36 V dc | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 60°C | ||
Length 80mm | ||
Width 6.2 mm | ||
Standards/Approvals RoHS | ||
Height 94mm | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE, consisting of PLC-BPT.../21-21 basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact, for mounting on DIN rail NS 35/7,5, 2 PDTs, input voltage 24 V AC/DC


