Schneider Electric TeSys Series Universal Module
- RS Stock No.:
- 181-2627
- Mfr. Part No.:
- ABR1S302B
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2627
- Mfr. Part No.:
- ABR1S302B
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | TeSys | |
| Maximum Input Voltage | 500V ac | |
| Input Current | 8A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series TeSys | ||
Maximum Input Voltage 500V ac | ||
Input Current 8A | ||
- COO (Country of Origin):
- FR
