WAGO 859 Series Interface Relay, DIN Rail, 24 V ac/dc Coil, SPDT, 8 mA
- RS Stock No.:
- 180-3050
- Mfr. Part No.:
- 859-354
- Brand:
- WAGO
Subtotal (1 unit)*
£14.38
(exc. VAT)
£17.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 57 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.38 |
*price indicative
- RS Stock No.:
- 180-3050
- Mfr. Part No.:
- 859-354
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Relay | |
| Coil Voltage | 24 V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 859 | |
| Terminal Type | Cage Clamp | |
| Switching Current | 5 A | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 24 V dc | |
| Coil Current | 8 mA | |
| Switching AC Voltage | 250 V ac | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Silver Alloy | |
| Height | 56mm | |
| Length | 6mm | |
| Width | 91 mm | |
| Standards/Approvals | EN 61373 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Relay | ||
Coil Voltage 24 V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 859 | ||
Terminal Type Cage Clamp | ||
Switching Current 5 A | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 24 V dc | ||
Coil Current 8 mA | ||
Switching AC Voltage 250 V ac | ||
Maximum Operating Temperature 50°C | ||
Contact Material Silver Alloy | ||
Height 56mm | ||
Length 6mm | ||
Width 91 mm | ||
Standards/Approvals EN 61373 | ||
- COO (Country of Origin):
- DE
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
Related links
- WAGO 859 Series Relay Module 24V ac/dc Coil 1-Pole, 5A Load
- WAGO 859 Series Interface Relay 24V dc Coil 5A Load
- WAGO 859 Series Relay Module 110V dc Coil 1-Pole, 5A Load
- WAGO 859 Series Relay Module 115V ac/dc Coil 1-Pole, 5A Load
- WAGO 859 Series Relay Module 12V dc Coil 1-Pole, 5A Load
- WAGO 859 Series Relay Module 24V dc Coil 1-Pole, 5A Load
- WAGO 859 Series Interface Relay 24V dc Coil 3A Load
- WAGO 859 Series Relay Module 230V ac/dc Coil 1-Pole, 5A Load
