Phoenix Contact RIF-2-RSC-LDP-24DC/2X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

RS Stock No.:
175-0528
Mfr. Part No.:
2903326
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

RIF-2-RSC-LDP-24DC/2X21

Number of Poles

2

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

75mm

Height

89mm

Length

27mm

Contact Material

Silver Alloy

Input Current

42mA

Special Features

IP20 Relay Base

Standards Met

DIN EN 50178, UL 94

Minimum Operating Temperature

-40°C

Dimensions

27 x 75 x 89mm

Maximum Operating Temperature

+60°C

Life

2 x 10^7 (Mechanical) cycles

Operating Temperature Range

-40 → +60°C

Relay Switching Classification

Pre-Assembled Relay Module

COO (Country of Origin):
CN

Phoenix Contacts RIF-2-RSC Series


This time relay RIF-2-RSC-LDP-24DC/2X21 2903326 from Phoenix Contact is the cost-effective alternative to a PLC; with easy configuration and fast wiring.

Features and Benefits


  • Pre-assembled relay module

  • Screw connection

  • Consists of: relay base, power contact relay, and retaining bracket

  • Contact type: 2 changeover contacts

  • Time-saving potential distribution, thanks to plug-in bridges

  • Protection against operating errors due to manual operation that is lockable via screwdriver

  • Quick and error-free connection to the controller via system cabling

Safety


When working on the products and the system, you must always keep the operating instructions and other items of product documentation to hand and follow them strictly.

Demands on the power supply


Only use power supply units that ensure safe isolation between the primary and secondary circuits according to EN 50178.

Applications


You can use the same electromechanical relay module design for both AC and DC switching module.

  • Electrical isolation

  • Voltage adjustment of frequently varying voltage levels

  • Power amplification

  • Signal multiplication in the case of relay modules with multiple contacts (e.g., for signal confirmations)

Approvals


IECEx, ATEX and Class 1 Zone 2

Related links