Phoenix Contact RIF-1-RSC-LDP-24DC/2X21AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
- RS Stock No.:
- 175-0525
- Mfr. Part No.:
- 2903346
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-0525
- Mfr. Part No.:
- 2903346
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 2 | |
| Series | RIF-1-RSC-LDP-24DC/2X21AU | |
| Maximum Input Voltage | 24V dc | |
| Terminal Type | Screw | |
| Switching Voltage | 250V ac/dc | |
| Depth | 75mm | |
| Height | 89mm | |
| Length | 16mm | |
| Contact Material | Silver Alloy | |
| Input Current | 18mA | |
| Special Features | IP20 Relay Base, Safe Isolation | |
| Life | 3 x 10^7 (Mechanical) cycles | |
| Dimensions | 16 x 75 x 89mm | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -40 → +70°C | |
| Minimum Operating Temperature | -40°C | |
| Relay Switching Classification | Pre-Assembled Relay Module | |
| Standards Met | DIN EN 50178, UL 94 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 2 | ||
Series RIF-1-RSC-LDP-24DC/2X21AU | ||
Maximum Input Voltage 24V dc | ||
Terminal Type Screw | ||
Switching Voltage 250V ac/dc | ||
Depth 75mm | ||
Height 89mm | ||
Length 16mm | ||
Contact Material Silver Alloy | ||
Input Current 18mA | ||
Special Features IP20 Relay Base, Safe Isolation | ||
Life 3 x 10^7 (Mechanical) cycles | ||
Dimensions 16 x 75 x 89mm | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -40 → +70°C | ||
Minimum Operating Temperature -40°C | ||
Relay Switching Classification Pre-Assembled Relay Module | ||
Standards Met DIN EN 50178, UL 94 | ||
- COO (Country of Origin):
- CN
Phoenix Contact RIF-1-RSC
This time relay RIF-1-RSC-LDP-24DC/2X21AU 2903346 from Phoenix Contact is the cost-effective alternative to a PLC
with easy configuration and fast wiring.
Features and Benefits
- Pre-assembled relay module
- Screw connection
- Consists of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket
- Contact type: 2 changeover contacts
- Time-saving potential distribution, thanks to plug-in bridges
- Protection against operating errors due to manual operation that is lockable via screwdriver
- Quick and error-free connection to the controller via system cabling
Safety
When working on the products and the system, you must always keep the operating instructions and other items of product documentation to hand and follow them strictly.
Demands on the power supply
Only use power supply units that ensure safe isolation between the primary and secondary circuits according to EN 50178.
Applications
You can use the same electromechanical relay module design for both AC and DC switching module.
- Electrical isolation
- Voltage adjustment of frequently varying voltage levels
- Power amplification
- Signal multiplication in the case of relay modules with multiple contacts (e.g., for signal confirmations)
Approvals
IECEx, ATEX and Class 1 Zone 2


