Phoenix Contact RIF-1-RSC-LDP-24DC/1X21AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 175-0521
- Mfr. Part No.:
- 2903354
- Brand:
- Phoenix Contact
- RS Stock No.:
- 175-0521
- Mfr. Part No.:
- 2903354
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 1 | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Terminal Type | Screw | |
| Switching Voltage | 250V ac/dc | |
| Depth | 75mm | |
| Height | 89mm | |
| Length | 16mm | |
| Series | RIF-1-RSC-LDP-24DC/1X21AU | |
| Contact Material | Silver Alloy | |
| Input Current | 18mA | |
| Special Features | IP20 Relay Base, Safe Isolation | |
| Standards Met | DIN EN 50178, UL 94 | |
| Relay Switching Classification | Pre-Assembled Relay Module | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Life | 3 x 10^7 (Mechanical) cycles | |
| Dimensions | 16 x 75 x 89mm | |
| Operating Temperature Range | -40 → +70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 1 | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Terminal Type Screw | ||
Switching Voltage 250V ac/dc | ||
Depth 75mm | ||
Height 89mm | ||
Length 16mm | ||
Series RIF-1-RSC-LDP-24DC/1X21AU | ||
Contact Material Silver Alloy | ||
Input Current 18mA | ||
Special Features IP20 Relay Base, Safe Isolation | ||
Standards Met DIN EN 50178, UL 94 | ||
Relay Switching Classification Pre-Assembled Relay Module | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Life 3 x 10^7 (Mechanical) cycles | ||
Dimensions 16 x 75 x 89mm | ||
Operating Temperature Range -40 → +70°C | ||
- COO (Country of Origin):
- CN
Phoenix Contact RIF-1-RSC
Features and Benefits
- Pre-assembled relay module
- Screw connection
- Consists of: relay base, multi-layer contact relay, plug-in display/interference suppression module, and retaining bracket
- Contact type: 1 changeover contact
- Time-saving potential distribution, thanks to plug-in bridges
- Protection against operating errors due to manual operation that is lockable via screwdriver
- Quick and error-free connection to the controller via system cabling
Safety
Demands on the power supply
Applications
- Electrical isolation
- Voltage adjustment of frequently varying voltage levels
- Power amplification
- Signal multiplication in the case of relay modules with multiple contacts (e.g., for signal confirmations)


