Phoenix Contact PLC-RSC-24DC/21/EX Series Interface Relay, DIN Rail, 24V dc Coil, SPDT, 9mA

Subtotal (1 unit)*

£19.59

(exc. VAT)

£23.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.59

*price indicative

RS Stock No.:
175-0509
Mfr. Part No.:
2909524
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

24V dc

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

PLC-RSC-24DC/21/EX

Terminal Type

Screw

Switching Current

100mA

Coil Current

9mA

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Maximum Operating Temperature

60°C

Width

94mm

Height

80mm

Length

6.2mm

Standards/Approvals

IEC 60947-5-1

COO (Country of Origin):
DE

Phoenix Contact Interface Relay Module, Screw Terminal, SPDT - PLC-RSC-24DC/21/EX - 2909524


This high-performance relay from Phoenix Contact isolates and switches signals between a controller and field devices. It's safe to use in gaseous environments where explosions might occur. You'll find it used anywhere from medical equipment to chemical plants.

The relay's slim design allows for maximum packing efficiency on your DIN rail. Its classic screw terminals accept a wide range of wire diameters and hold conductors firmly in place without the risk of damage. Thanks to contacts made from silver alloy material, electrical conductivity is reliable and ensures a stable connection. The unit's base has an IP20 (ingress protection) rating, meaning it's protected against large dirt particles and other solid objects that could interfere with its function.

• Coil voltage of 24 V DC

• Input current of 9 mA

• Life of 2 x 10^7 mechanical cycles

• Switching current of 10 mA

• Switching voltage of 250 V AC/DC

• SPDT (single pole, double throw) contact configuration

• 1 pole

• Dimensions of 6.2 (length) x 94 (depth) x 80 mm (height)

• Operating temperature range of -40°C to +60°C

A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.

Phoenix Contact PLC-RCS Relays Series


This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.

Features and Benefits:


• Saves space on the DIN rail

• Cost-effective

• Use the same electromechanical relay module design for both AC and DC switching voltage

• DIN rail mounting

• SPNO and SPDT models available

• Yellow LED operating voltage display

• Free-wheeling diode Damping diode

• Dimensions 94 x 80 x 6.2 mm

Typical Applications:


The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.

Related links