Phoenix Contact PLC-RSC- 24DC/21-21AU/MS Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
- RS Stock No.:
- 175-0507
- Mfr. Part No.:
- 2910507
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.77
(exc. VAT)
£22.52
(inc. VAT)
FREE delivery for orders over £50.00
- 2 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £18.77 |
*price indicative
- RS Stock No.:
- 175-0507
- Mfr. Part No.:
- 2910507
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Series | PLC-RSC- 24DC/21-21AU/MS | |
| Number of Poles | 2 | |
| Maximum Input Voltage | 24V dc | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| Depth | 104mm | |
| Height | 80mm | |
| Length | 14mm | |
| Contact Material | Au, Silver Alloy | |
| Input Current | 18mA | |
| Life | 5 x 10^6 (Mechanical) cycles | |
| Operating Temperature Range | -20 → +60°C | |
| Dimensions | 14 x 104 x 80mm | |
| Standards Met | cUL 508 Recognized, EN 50178, UL 508 Recognized | |
| Maximum Operating Temperature | +60°C | |
| Relay Switching Classification | Interface Relay Module | |
| Minimum Operating Temperature | -20°C | |
| Special Features | IP20 Relay Base | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Series PLC-RSC- 24DC/21-21AU/MS | ||
Number of Poles 2 | ||
Maximum Input Voltage 24V dc | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
Depth 104mm | ||
Height 80mm | ||
Length 14mm | ||
Contact Material Au, Silver Alloy | ||
Input Current 18mA | ||
Life 5 x 10^6 (Mechanical) cycles | ||
Operating Temperature Range -20 → +60°C | ||
Dimensions 14 x 104 x 80mm | ||
Standards Met cUL 508 Recognized, EN 50178, UL 508 Recognized | ||
Maximum Operating Temperature +60°C | ||
Relay Switching Classification Interface Relay Module | ||
Minimum Operating Temperature -20°C | ||
Special Features IP20 Relay Base | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-RCS Relays Series
Features and Benefits:
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Typical Applications:
PLC-RSC- 24DC/21-21AU/MS 2910507
Related links
- Phoenix Contact PLC-RPT- 24DC/21-21AU/MS Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RSC- 24DC/21AU/MS Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC- 24DC/21-21 Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RSC- 24DC/21-21/EX Series Relay Module 24V dc Coil 2-Pole
- Phoenix Contact PLC-RSC- 24DC/21/MS Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RPT- 24DC/21-21AU Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RSC- 24UC/21AU/MS Series Interface Relay 24V ac/dc Coil, SPDT
- Phoenix Contact PLC-RPT- 24DC/21-21/MS Series Interface Relay 24V dc Coil 2-Pole


