Phoenix Contact PLC-RSC- 24DC/21-21/MS Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
- RS Stock No.:
- 175-0506
- Mfr. Part No.:
- 2910502
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0506
- Mfr. Part No.:
- 2910502
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 2 | |
| Maximum Input Voltage | 24V dc | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| Depth | 104mm | |
| Height | 80mm | |
| Length | 14mm | |
| Series | PLC-RSC- 24DC/21-21/MS | |
| Contact Material | Silver Alloy | |
| Input Current | 18mA | |
| Maximum Operating Temperature | +60°C | |
| Standards Met | cUL 508 Recognized, EN 50178, UL 508 Recognized | |
| Relay Switching Classification | Interface Relay Module | |
| Special Features | IP20 Relay Base, Safe Isolation: Control Side/Contact Side | |
| Operating Temperature Range | -20 → +60°C | |
| Dimensions | 14 x 104 x 80mm | |
| Minimum Operating Temperature | -20°C | |
| Life | 5 x 10^6 (Mechanical) cycles | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 2 | ||
Maximum Input Voltage 24V dc | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
Depth 104mm | ||
Height 80mm | ||
Length 14mm | ||
Series PLC-RSC- 24DC/21-21/MS | ||
Contact Material Silver Alloy | ||
Input Current 18mA | ||
Maximum Operating Temperature +60°C | ||
Standards Met cUL 508 Recognized, EN 50178, UL 508 Recognized | ||
Relay Switching Classification Interface Relay Module | ||
Special Features IP20 Relay Base, Safe Isolation: Control Side/Contact Side | ||
Operating Temperature Range -20 → +60°C | ||
Dimensions 14 x 104 x 80mm | ||
Minimum Operating Temperature -20°C | ||
Life 5 x 10^6 (Mechanical) cycles | ||
- COO (Country of Origin):
- DE
A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.
Phoenix Contact PLC-RCS Relays Series
This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Saves space on the DIN rail
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Cost-effective
Use the same electromechanical relay module design for both AC and DC switching voltage
DIN rail mounting
SPNO and SPDT models available
Yellow LED operating voltage display
Free-wheeling diode Damping diode
Dimensions 94 x 80 x 6.2 mm
Typical Applications:
The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
PLC-RSC- 24DC/21-21/MS 2910502
PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED and free wheeling diode, Screw connection, 2 PDT, Input voltage: 24 V DC


