Phoenix Contact PLC-RPT- 24DC/21-21AU/MS Series Interface Relay, DIN Rail, 24 V dc Coil, DPDT, 18 mA
- RS Stock No.:
- 175-0500
- Mfr. Part No.:
- 2910524
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.51
(exc. VAT)
£23.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.51 |
*price indicative
- RS Stock No.:
- 175-0500
- Mfr. Part No.:
- 2910524
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24 V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RPT- 24DC/21-21AU/MS | |
| Terminal Type | Push-in | |
| Switching Current | 10 mA | |
| Coil Current | 18 mA | |
| Switching AC Voltage | 250 V ac | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250 V dc | |
| Contact Material | Gold, Silver Alloy | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Width | 104 mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24 V dc | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PLC-RPT- 24DC/21-21AU/MS | ||
Terminal Type Push-in | ||
Switching Current 10 mA | ||
Coil Current 18 mA | ||
Switching AC Voltage 250 V ac | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250 V dc | ||
Contact Material Gold, Silver Alloy | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Width 104 mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 14mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-RPT- 24DC/21-21AU/MS 2910524
Phoenix PLC-RPT Series Push In Contact
The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.
Features and Benefits
What is a relay module used for?
A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.
Related links
- Phoenix Contact PLC-RPT- 24DC/21-21AU Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RSC- 24DC/21-21AU/MS Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RPT- 24DC/21-21/MS Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RPT- 24DC/21-21 Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RPT- 24DC/21-21/EX Series Interface Relay 24V dc Coil 2-Pole
- Phoenix Contact PLC-RPT- 24DC/21AU/MS Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RPT- 24DC/21/MS Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RPT-230UC/21-21AU Series Interface Relay 230V ac Coil 2-Pole


