Phoenix Contact RIF-1-RSC-LV-230AC/2X21 Series Interface Relay, DIN Rail, 230 V ac Coil, DPDT, 6 mA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
174-3574
Mfr. Part No.:
2903347
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

RIF-1-RSC-LV-230AC/2X21

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60947-5-1

Height

90mm

Length

16mm

COO (Country of Origin):
CN

Phoenix Contact Interface Relay, Screw Connection Type, 250V AC Rated Insulation Voltage - RIF-1-RSC-LV-230AC/2X21 - 2903347


Cut the crosstalk with this interface relay from Phoenix Contact. As it comes with galvanic isolation, you can send digital signals from 230V AC input sources to an output of 5 to 250V AC/DC without electrical interference. Voltage surges are no trouble for this unit, which withstands up to 6kV. And as it draws just 6mA, it conserves energy too.

Mounting is a breeze – just snap the relay onto a DIN rail in any position. Thanks to compact dimensions of 16 (W) x 90 (H) x 75mm (D), it's a space-saver that's ideal for cramped setups. You'll find it typically used in large X-ray and radio-electronic systems.

Features & Benefits


• Compliant with the IEC 60947-5-1 standard for the construction of switching elements and control circuit devices globally

• IP20 rating means it's touch-proof and protected from tools larger than 12mm for safe handling and maintenance

• Suitable for use in harsh environments as shown by its broad -40°C to +50°C operating temperature range

• UL 94-V2 certification means its housing's flame-retardant for protection in case of fires

• Supports rigid and flexible wires in a broad cross-section range between 0.5 and 4mm², so it's a versatile piece of kit

Related links