Phoenix Contact RIF-0-RSC-12DC/21 Series Relay Module, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole
- RS Stock No.:
- 174-3560
- Mfr. Part No.:
- 2903375
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3560
- Mfr. Part No.:
- 2903375
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Coil Voltage | 12V dc | |
Contact Configuration | SPDT | |
Mounting Type | DIN Rail | |
Number of Poles | 1 | |
Series | RIF-0-RSC-12DC/21 | |
Maximum Input Voltage | 12V dc | |
Minimum Input Voltage | 12V dc | |
Switching Voltage | 250V ac/dc | |
Terminal Type | Screw | |
Depth | 82mm | |
Height | 84mm | |
Length | 6.2mm | |
Contact Material | Silver Alloy | |
Input Current | 16mA | |
Standards Met | DIN EN 50178 | |
Turn Off Time | 8ms | |
Maximum Operating Temperature | +60°C | |
Operating Temperature Range | -40 → +60°C | |
Accessory Type | Relay Module | |
Minimum Operating Temperature | -40°C | |
Dimensions | 6.2 x 82 x 84mm | |
Life | 20000000 cycles | |
Turn On Time | 5ms | |
Input Voltage Range | 9.6 → 18V dc | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 1 | ||
Series RIF-0-RSC-12DC/21 | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 12V dc | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
Depth 82mm | ||
Height 84mm | ||
Length 6.2mm | ||
Contact Material Silver Alloy | ||
Input Current 16mA | ||
Standards Met DIN EN 50178 | ||
Turn Off Time 8ms | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -40 → +60°C | ||
Accessory Type Relay Module | ||
Minimum Operating Temperature -40°C | ||
Dimensions 6.2 x 82 x 84mm | ||
Life 20000000 cycles | ||
Turn On Time 5ms | ||
Input Voltage Range 9.6 → 18V dc | ||