- RS Stock No.:
- 174-3548
- Mfr. Part No.:
- 2909521
- Brand:
- Phoenix Contact
Available to back order for despatch 25/06/2024
Added
Price Each (In a Pack of 10)
£28.54
(exc. VAT)
£34.25
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £28.54 | £285.40 |
*price indicative |
- RS Stock No.:
- 174-3548
- Mfr. Part No.:
- 2909521
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with screw connection and plug-in relay with 10 A power contact, 1 changeover contact, 230 V AC/220 V DC input voltage.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220 V dc, 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 220 V dc, 230V ac |
Terminal Type | Screw |
Switching Voltage | 250V ac/dc |
Depth | 94mm |
Height | 80mm |
Length | 14mm |
Contact Material | Silver Alloy |
Input Current | (110 V dc) 3 mA, (120 V ac) 3.5mA |
Maximum Operating Temperature | +55 °C, +60°C |
Minimum Operating Temperature | -40 °C, -20°C |
Operating Temperature Range | -20 → +60 °C, -40 → +55°C |
Dimensions | 14 x 94 x 80mm |
Life | 20000000 cycles |
- RS Stock No.:
- 174-3548
- Mfr. Part No.:
- 2909521
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact PLC-RSC-24DC/21 Series Interface Relay 24V dc Coil 1-Pole
- Phoenix Contact PLC-RSC- 24DC/21/MS Series Interface Relay 24V dc...
- Phoenix Contact Interface Relay 12V dc Coil 1-Pole
- Phoenix Contact PLC-RSC-230UC/21-21/MS Series Interface Relay 220...
- Phoenix Contact PLC-RPT- 24DC/21AU/MS Series Interface Relay 24V...
- Phoenix Contact Interface Relay 220 V dc DPDT, 2-Pole
- Phoenix Contact Interface Relay 110 V dc SPDT, 1-Pole
- Phoenix Contact PLC-RPT- 24DC/21HC Series Interface Relay 24V dc...