Phoenix Contact Interface Relay, DIN Rail Mount, 220 V dc, 230V ac Coil, SPDT, 1-Pole
- RS Stock No.:
- 174-3544
- Mfr. Part No.:
- 2909526
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£275.23
(exc. VAT)
£330.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £27.523 | £275.23 |
*price indicative
- RS Stock No.:
- 174-3544
- Mfr. Part No.:
- 2909526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 220 V dc, 230V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Number of Poles | 1 | |
| Minimum Input Voltage | 220 V dc, 230V ac | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| Depth | 94mm | |
| Height | 80mm | |
| Length | 6.2mm | |
| Contact Material | Silver Alloy | |
| Input Current | (110 V dc) 3 mA, (120 V ac) 3.5mA | |
| Maximum Operating Temperature | +55 °C, +60°C | |
| Minimum Operating Temperature | -40 °C, -20°C | |
| Operating Temperature Range | -20 → +60 °C, -40 → +55°C | |
| Life | 20000000 cycles | |
| Dimensions | 6.2 x 94 x 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 220 V dc, 230V ac | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Number of Poles 1 | ||
Minimum Input Voltage 220 V dc, 230V ac | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
Depth 94mm | ||
Height 80mm | ||
Length 6.2mm | ||
Contact Material Silver Alloy | ||
Input Current (110 V dc) 3 mA, (120 V ac) 3.5mA | ||
Maximum Operating Temperature +55 °C, +60°C | ||
Minimum Operating Temperature -40 °C, -20°C | ||
Operating Temperature Range -20 → +60 °C, -40 → +55°C | ||
Life 20000000 cycles | ||
Dimensions 6.2 x 94 x 80mm | ||
- COO (Country of Origin):
- DE
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 6.2 mm with screw connection and plug-in miniature relay with 6 A power contact, 1 changeover contact, 230 V AC/220 V DC input voltage.
Related links
- Phoenix Contact Interface Relay 220 V dc SPDT, 1-Pole
- Phoenix Contact Interface Relay 220 V dc DPDT, 2-Pole
- Phoenix Contact PLC-RSC-230UC/21-21/MS Series Interface Relay 220 V dc DPDT, 2-Pole
- Phoenix Contact PLC-RSC-230UC/21/MS Series Interface Relay 230V ac Coil 1-Pole, 3A Load
- Phoenix Contact RIF-1-RPT-LV-230AC/1X21 Series Interface Relay 230V ac Coil 1-Pole, 10A Load
- RS PRO Interface Relay 220 → 240V ac/dc Coil 1-Pole, 6A Load
- Phoenix Contact Interface Relay 110 V dc SPDT, 1-Pole
- Wieland flare Series Interface Relay 230V ac Coil 1-Pole


