Phoenix Contact RIF-1-RSC-LDP-24DC/1IC Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole
- RS Stock No.:
- 171-7040
- Mfr. Part No.:
- 2909885
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7040
- Mfr. Part No.:
- 2909885
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | DIN Rail | |
| Number of Poles | 1 | |
| Maximum Input Voltage | 24V dc | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| Depth | 75mm | |
| Height | 93mm | |
| Length | 16mm | |
| Series | RIF-1-RSC-LDP-24DC/1IC | |
| Contact Material | Silver Alloy | |
| Operating Temperature Range | -40 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 16 x 75 x 93mm | |
| Life | 30000000 cycles | |
| Minimum Operating Temperature | -40°C | |
| Relay Switching Classification | Interface Relay Module | |
| Special Features | IP20 Degree of Protection | |
| Input Voltage Range | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Number of Poles 1 | ||
Maximum Input Voltage 24V dc | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
Depth 75mm | ||
Height 93mm | ||
Length 16mm | ||
Series RIF-1-RSC-LDP-24DC/1IC | ||
Contact Material Silver Alloy | ||
Operating Temperature Range -40 → +70°C | ||
Maximum Operating Temperature +70°C | ||
Dimensions 16 x 75 x 93mm | ||
Life 30000000 cycles | ||
Minimum Operating Temperature -40°C | ||
Relay Switching Classification Interface Relay Module | ||
Special Features IP20 Degree of Protection | ||
Input Voltage Range 24V dc | ||
This time relay RIF-1-RSC-LDP-24DC/1IC 2909885 from Phoenix Contact is the cost-effective alternative to a PLC
with easy configuration and fast wiring.
Features and Benefits
- Pre-assembled relay module
- Screw connection
- Consists of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket
- Contact type: 1 N/O contact
- Time-saving potential distribution, thanks to plug-in bridges
- Protection against operating errors due to manual operation that is lockable via screwdriver
- Quick and error-free connection to the controller via system cabling
Safety
When working on the products and the system, you must always keep the operating instructions and other items of product documentation to hand and follow them strictly.
Demands on the power supply
Only use power supply units that ensure safe isolation between the primary and secondary circuits according to EN 50178.
Applications
You can use the same electromechanical relay module design for both AC and DC switching module.
- Electrical isolation
- Voltage adjustment of frequently varying voltage levels
- Power amplification
- Signal multiplication in the case of relay modules with multiple contacts (e.g., for signal confirmations)
Approvals
IECEx, ATEX and Class 1 Zone 2


