- RS Stock No.:
- 123-2843
- Mfr. Part No.:
- 58.P4.9.012.0050SMA
- Brand:
- Finder
5 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£28.47
(exc. VAT)
£34.16
(inc. VAT)
Units | Per unit |
1 + | £28.47 |
- RS Stock No.:
- 123-2843
- Mfr. Part No.:
- 58.P4.9.012.0050SMA
- Brand:
- Finder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
58 Series
Finder 58 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
4PCO contact configuration
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 4PDT |
Mounting Type | DIN Rail |
Number of Poles | 4 |
Load Current Rating | 7A |
Maximum Input Voltage | 250V ac |
Minimum Input Voltage | 250V ac |
Terminal Type | Push In |
Switching Voltage | 250 V ac → 250V ac |
Depth | 86.3mm |
Height | 95.5mm |
Length | 31mm |
Series | 58 Series |
Contact Material | Silver Alloy |
Input Current | 86mA |
Input Resistance | 140Ω |
Minimum Operating Temperature | -40°C |
Turn Off Time | (dc) 15 ms, (ac) 3ms |
Turn On Time | (ac) 11 ms, (dc) 11ms |
Dimensions | 31 x 86.3 x 95.5mm |
Maximum Operating Temperature | +70°C |
Special Features | AC Coils or DC Coils, Identification Label, Supply Status Indication & Coil Suppression Module as Standard |
Relay Switching Classification | General Purpose Relay |
Standards Met | CE, CSA, CULus, EAC, GOST, IMQ, LIoyd's Register, RINA, VDE |
Operating Temperature Range | -40 → +70°C |
Related links
- Finder 58 Series Interface Relay 12V ac Coil 4-Pole, 7A Load
- Finder 58 Series Interface Relay 110V ac Coil 4-Pole, 7A Load
- Finder 58 Series Interface Relay 24V dc Coil 4-Pole, 7A Load
- Finder 58 Series Interface Relay 12V dc Coil 4-Pole
- Finder 58 Series Interface Relay 24V ac Coil 4-Pole, 7A Load
- Hongfa Europe GMBH 4RM Series Interface Relay 12V dc Coil 4-Pole, 5A Load
- Finder 58 Series Interface Relay 230V ac Coil 4-Pole, 7A Load
- Eaton 58 A Eaton Moeller Motor Protection Circuit Breaker, 690 V